New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. Cleaning Tools & Accessories
                                                                                                  4. Vacuum Cleaners & Accessories
                                                                                                  5. Vacuum Cleaners
                                                                                                  Print Page

                                                                                                  MDV-2TA

                                                                                                  Vacuum Cleaner Set, DataVac, 120V, 85CFM, 1.17HP, PRO Series

                                                                                                  METROVAC
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  METROVAC MDV-2TA
                                                                                                  ManufacturerMETROVAC
                                                                                                  Manufacturer Part NoMDV-2TA
                                                                                                  Newark Part No.48F5537
                                                                                                  Product RangePRO Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  METROVAC
                                                                                                  ManufacturerMETROVAC
                                                                                                  Manufacturer Part NoMDV-2TA
                                                                                                  Newark Part No.48F5537
                                                                                                  Product RangePRO Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Power TypeElectric
                                                                                                  Supply Voltage VAC-
                                                                                                  Battery Voltage-
                                                                                                  Power Rating1.17hp
                                                                                                  Capacity-
                                                                                                  Flow Rate85CFM
                                                                                                  Suction-
                                                                                                  Cleaning Range-
                                                                                                  Length15"
                                                                                                  Height7"
                                                                                                  Width7"
                                                                                                  Weight-
                                                                                                  Product RangePRO Series
                                                                                                  Plug Type-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  MDV-2TA is a DATAVAC® PRO series toner VAC & micro cleaning tools. The hi-tech vacuum/blower has plenty of power for the toughest jobs yet are sensitive enough to pick up the most minute particles. The toner filter system picks up dangerous toner spills from laser printers and copiers and is 99.9% efficient on particles to .3 microns. Perfect for cleaning all types of office equipment: from micros to mainframes, laser printers, copiers, fax machines, disc drives, calculators, electronic typewriters, automatic teller machines and more. DataVac® is environmentally friendly. It traps and removes harmful pollutants before they are expelled into the atmosphere.

                                                                                                  • Sturdy all steel construction
                                                                                                  • 1.17 HP motor
                                                                                                  • 6.5A, 780W rated, 85CFM airflow
                                                                                                  • 12ft heavy duty 3 conductor
                                                                                                  • Dimension is 15"x7"x7"

                                                                                                  Contents

                                                                                                  6ft flexible with air control hose, Pik-All crevice tool with brush insert, 2-20” extension wands, Powerizer air maximizer, Air “pin pointer” & snorkel probe, Adaptor nozzle, Flexible neck extension wand, Micro dusting brush and micro crevice tool, Shoulder strap, 2 extra toner filter disposable bags, 1 extra micro-filter.

                                                                                                  Technical Specifications

                                                                                                  Power Type

                                                                                                  Electric

                                                                                                  Battery Voltage

                                                                                                  -

                                                                                                  Capacity

                                                                                                  -

                                                                                                  Suction

                                                                                                  -

                                                                                                  Length

                                                                                                  15"

                                                                                                  Width

                                                                                                  7"

                                                                                                  Product Range

                                                                                                  PRO Series

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Supply Voltage VAC

                                                                                                  -

                                                                                                  Power Rating

                                                                                                  1.17hp

                                                                                                  Flow Rate

                                                                                                  85CFM

                                                                                                  Cleaning Range

                                                                                                  -

                                                                                                  Height

                                                                                                  7"

                                                                                                  Weight

                                                                                                  -

                                                                                                  Plug Type

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:No
                                                                                                  RoHS Phthalates Compliant:No
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.