Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.980 |
| 5000+ | $1.870 |
| 10000+ | $1.760 |
| 15000+ | $1.670 |
Price for:Each
Minimum: 500
Multiple: 500
$990.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETZ CONNECT
Manufacturer Part No31049102
Newark Part No.37AC6493
Technical Datasheet
Pitch Spacing5mm
No. of Positions2Positions
Wire Size AWG Min22AWG
Wire Size (AWG)22AWG to 12AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodScrew
Rated Current13.5A
Rated Voltage320V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
22AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
320V
SVHC
No SVHC (25-Jun-2025)
No. of Positions
2Positions
Wire Size (AWG)
22AWG to 12AWG
Conductor Area CSA
2.5mm²
Rated Current
13.5A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate