Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMETZ CONNECT
Manufacturer Part NoSR99S01VBNN0004
Newark Part No.31AC7058
Product RangeSR99
Technical Datasheet
4,753 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.894 |
| 25+ | $0.775 |
| 50+ | $0.704 |
| 100+ | $0.690 |
| 250+ | $0.597 |
| 500+ | $0.570 |
Price for:Each
Minimum: 10
Multiple: 10
$8.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMETZ CONNECT
Manufacturer Part NoSR99S01VBNN0004
Newark Part No.31AC7058
Product RangeSR99
Technical Datasheet
Pitch Spacing-
No. of Positions1Positions
Wire Size AWG Min24AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Wire Connection MethodClamp
Rated Current9A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product RangeSR99
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pitch Spacing
-
Wire Size AWG Min
24AWG
Conductor Area CSA
1.5mm²
Rated Current
9A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (25-Jun-2025)
No. of Positions
1Positions
Wire Size AWG Max
16AWG
Wire Connection Method
Clamp
Rated Voltage
300V
Product Range
SR99
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate