Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
1+ | $28.150 |
Price for:Each
Minimum: 5
Multiple: 5
$140.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No824-WX25
Newark Part No.84AC8229
Technical Datasheet
Wipe MaterialBiodegradable Paper
Wipe Width5mm
Wipe Length6mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
824-WX25 is a 99.9% isopropyl alcohol wipes. It is made from a highly durable blend of wood pulp and polyester. These wipes contain ACS reagent grade IPA. They are both anhydrous and hygroscopic and so they leave no water residues and may even be used to scavenge water from surfaces. They are excellent at removing fingerprints, oils, light greases, ink, grime, and flux residues while being safe on most plastics. They are excellent for cleaning fiber optics, cables, components, connectors, contacts, keypads, office equipment, PCBs, production equipment, smartphones, and stencils.
- Saturated with anhydrous 99.9% IPA, 60 GSM wipe density
- Lint-free, nonabrasive, and tear resistant, scavenges moisture
- Mild alcohol odor, fully miscible solubility in water
- Density is 0.79g/mL, 12°C flash point
- Boiling point is 82°C, auto-ignition temperature is 425°C
- 100% volatile organic compound
- 25 individually wrapped per box
- Wipe size is 13cm x 15cm (5” x 6”)
- Mild alcohol odor
- Flash point is 12°C
Technical Specifications
Wipe Material
Biodegradable Paper
Wipe Length
6mm
SVHC
No SVHC (21-Jan-2025)
Wipe Width
5mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate