Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMG CHEMICALS
Manufacturer Part No8351-125ML
Newark Part No.84AC8313
Product Range8351 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
1+ | $17.750 |
Price for:Each
Minimum: 10
Multiple: 10
$177.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No8351-125ML
Newark Part No.84AC8313
Product Range8351 Series
Technical Datasheet
Flux TypeNo Clean
Flux ApplicationsWave Soldering
Dispensing MethodBottle
Volume125ml
Weight101g
Product Range8351 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
8351-125ML is an organic liquid solder flux with low activity. It has a low solids content that leaves virtually no residue. Solder joints appear shiny after soldering, even without cleaning. This halogen-free flux is the best soldering flux for wave soldering and surface mount assembly. It may be applied by spray or foam, or by wave fluxing. It is also re-flowable in air or nitrogen. In liquid format, we also offer rosin-based flux, lead-free no-clean flux, and lead-free water soluble flux.
- Halogen-free flux, excellent wettability
- Can be used with both lead-free and leaded alloys
- Rosin/resin-free, meets J-STD-004B
- ORL0 flux classification, organic flux type
- Low flux activity, pass copper mirror
- <lt/>0.5% halides
- 125mL net volume
- Surface insulation resistance (SIR) is 2.1 x 109ohm
Technical Specifications
Flux Type
No Clean
Dispensing Method
Bottle
Weight
101g
SVHC
No SVHC (21-Jan-2025)
Flux Applications
Wave Soldering
Volume
125ml
Product Range
8351 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate