Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMG CHEMICALS
Manufacturer Part No8617A-3ML
Newark Part No.81AK2391
Product Range8617A Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No8617A-3ML
Newark Part No.81AK2391
Product Range8617A Series
Technical Datasheet
Dispensing MethodSyringe
Volume3ml
Weight8.1g
Product Range8617A Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Dispensing Method
Syringe
Weight
8.1g
SVHC
No SVHC (21-Jan-2025)
Volume
3ml
Product Range
8617A Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate