Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMG CHEMICALS
Manufacturer Part No8618-10ML
Newark Part No.81AK2394
Product Range8618 Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No8618-10ML
Newark Part No.81AK2394
Product Range8618 Series
Technical Datasheet
Dispensing MethodSyringe
Volume10ml
Weight20.7g
Product Range8618 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Dispensing Method
Syringe
Weight
20.7g
SVHC
No SVHC (27-Jun-2024)
Volume
10ml
Product Range
8618 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate