Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMG CHEMICALS
Manufacturer Part No8618-85ML
Newark Part No.81AK2397
Product Range8618 Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No8618-85ML
Newark Part No.81AK2397
Product Range8618 Series
Technical Datasheet
Dispensing MethodTube
Volume85ml
Weight175g
Product Range8618 Series
SVHCTo Be Advised
Technical Specifications
Dispensing Method
Tube
Weight
175g
SVHC
To Be Advised
Volume
85ml
Product Range
8618 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate