Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part NoPETG17BK1
Newark Part No.54AC6004
Technical Datasheet
Diameter1.75mm
Filament ColourBlack
Filament MaterialPETG (Polyethylene Terephthalate Glycol)
Melting Temperature Min210°C
Melting Temperature180°C
Melting Temperature Max240°C
Filament Weight1kg
Spool Width63.5mm
Spool Hub Diameter196.85mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- PETG filament is a high-strength thermoplastic with excellent moisture and chemical resistance
- Easy to use and minimal odour
- Excellent for applications where strong, transparent prints are desired
- Widely used in mechanical parts fabrication and robotics
- Minimal shrinkage and warping
- No heated bed required
Technical Specifications
Diameter
1.75mm
Filament Material
PETG (Polyethylene Terephthalate Glycol)
Melting Temperature
180°C
Filament Weight
1kg
Spool Hub Diameter
196.85mm
SVHC
No SVHC (25-Jun-2025)
Filament Colour
Black
Melting Temperature Min
210°C
Melting Temperature Max
240°C
Spool Width
63.5mm
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate