Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part NoPLA17BL1
Newark Part No.54AC6010
Technical Datasheet
Diameter1.75mm
Filament ColourBlue
Filament MaterialPLA (Polylactide)
Melting Temperature Min115°C
Melting Temperature170°C
Melting Temperature Max170°C
Spool Width63.5mm
Filament Weight500g
Spool Hub Diameter196.85mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Diameter
1.75mm
Filament Material
PLA (Polylactide)
Melting Temperature
170°C
Spool Width
63.5mm
Spool Hub Diameter
196.85mm
SVHC
No SVHC (25-Jun-2025)
Filament Colour
Blue
Melting Temperature Min
115°C
Melting Temperature Max
170°C
Filament Weight
500g
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate