| Quantity | Price |
|---|---|
| 1+ | $47.160 |
Product Information
Product Overview
PLA17WH1 is a premium 3D printer filament. PLA is the most popular resin for 3D printing because it is easy to use and has almost no odor. It adheres well to masking tape without requiring a heated printing bed or noxious solvents. It is an optimal choice for homes, schools and laboratories, and has many commercial applications. It is manufactured under strict quality control to ensure consistency. Spools have a large hub to ensure uniform winding, and cut-outs on the sides so the user can easily see how much filament is left.
- Dimensional accuracy is ±0.03mm, 1.75mm diameter, white color
- Vacuum-sealed with desiccant in resealable bags
- Recommended print temperature range from 200 to 220°C
- 7¾" spool diameter, 2½" spool width, 3½" hub diameter, 2⅛" hub hole diameter
- 1.24g/cm³ density (ASTM D 1505 method), 100N/mm² [15 000lb/in²] (ASTM D 882, machine direction)
- 180% elongation (ASTM D 882, machine direction)
Notes
Store between 18 to 27°C (65 to 80°F) in a dry area, away from sunlight. Keep sealed in an air tight container, away from humidity.
Technical Specifications
1.75mm
PLA (Polylactide)
170°C
-
White
115°C
1kg
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate