Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part NoWOOD17W5
Newark Part No.54AC6205
Technical Datasheet
Diameter1.75mm
Filament ColourWood Effect
Filament MaterialPLA (Polylactide), Wood Particle
Melting Temperature230°C
Melting Temperature Min185°C
Melting Temperature Max230°C
Spool Width57mm
Filament Weight500g
Spool Hub Diameter160mm
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
- Wood filament is made with a blend of polylactic acid (PLA) and wood particles
- Sandable and paintable
- Sanded and painted and have sweet wood odour
- Easy to use
- Low diameter variance
- No heated bed required
Technical Specifications
Diameter
1.75mm
Filament Material
PLA (Polylactide), Wood Particle
Melting Temperature Min
185°C
Spool Width
57mm
Spool Hub Diameter
160mm
SVHC
No SVHC (14-Jun-2023)
Filament Colour
Wood Effect
Melting Temperature
230°C
Melting Temperature Max
230°C
Filament Weight
500g
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate