Print Page
LUX-350
Magnifier, Desktop, 1.75X Magnification, Weighted Base
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerMG ELECTRONICS
Manufacturer Part NoLUX-350
Newark Part No.32R8057
Technical Datasheet
Magnifier TypeBench / Desktop
Arm Length-
For Use WithDesks, Technician Benches
Magnification1.75x
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
Weighted organizer base with 360° lamp rotation make this magnifier an excellent choice for larger desks and shared technician benches
- 3-diopter (1. 75x) 4” lens
- 28” spring-balanced articulating arm
- Uses one compact fluorescent bulb (included)
- Power switch located on lamp head
- Black
Technical Specifications
Magnifier Type
Bench / Desktop
For Use With
Desks, Technician Benches
Product Range
-
SVHC
To Be Advised
Arm Length
-
Magnification
1.75x
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate