Print Page
MG1261.5A
AC/DC Power Supply, ITE
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $19.840 |
| 10+ | $18.500 |
| 25+ | $16.990 |
| 50+ | $15.500 |
| 100+ | $14.040 |
| 250+ | $12.430 |
| 500+ | $10.870 |
Price for:Each
Minimum: 1
Multiple: 1
$19.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMG ELECTRONICS
Manufacturer Part NoMG1261.5A
Newark Part No.79X3519
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs-
Output Power Max-
Output Voltage - Output 1-
Output Current - Output 1-
Output Voltage - Output 2-
Output Current - Output 2-
Output Connector-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC16.5V AC
Input Voltage AC Max16.5V
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
Auxiliary Power Supply/Charger This UL listed power supply and charger has 6VDC and 12VDC outputs on a compact PCB configuration ideal for backup battery power supply.
- Input: VAC 16.5 40VA (works with 82-1540)
- Output to battery backup: charging voltage 13.6 VDC; charging current 130mA maximum
- Output to load: 13.6 VDC; 1.5 amps max (without battery backup)
- Standby time: 24Hrs @ 200mA drain level (without battery backup)
- Back up battery: standard 4AH, sealed lead-acid type (not included)
- LED's: Green remains ON as long as AC power in connected to the terminal strip
Technical Specifications
Power Supply Applications
ITE
Output Power Max
-
Output Current - Output 1
-
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Input Voltage AC Max
16.5V
Plug Type
-
No. of Outputs
-
Output Voltage - Output 1
-
Output Voltage - Output 2
-
Output Connector
-
Output Current - Output 3
-
Input Voltage VAC
16.5V AC
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate