Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMH CONNECTORS
Manufacturer Part NoDA25-SMJ8-M-K-RC
Newark Part No.98Y2138
Technical Datasheet
No Longer Available
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoDA25-SMJ8-M-K-RC
Newark Part No.98Y2138
Technical Datasheet
Inter Series Connector AD Sub
Convert From Positions25Positions
Convert From GenderReceptacle
Inter Series Connector BRJ45
Convert To Positions8Positions
Convert To GenderJack
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Inter Series Connector A
D Sub
Convert From Gender
Receptacle
Convert To Positions
8Positions
Product Range
-
Convert From Positions
25Positions
Inter Series Connector B
RJ45
Convert To Gender
Jack
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate