Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMH CONNECTORS
Manufacturer Part NoMHD45PK37-K
Newark Part No.67C8414
Your Part Number
Technical Datasheet
73 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.090 |
| 100+ | $5.560 |
| 250+ | $5.170 |
| 500+ | $4.810 |
| 1000+ | $4.560 |
Price for:Each
Minimum: 1
Multiple: 1
$6.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoMHD45PK37-K
Newark Part No.67C8414
Technical Datasheet
Product Range-
D Sub Shell SizeDC
Cable Exit Angle45°
Connector Body MaterialMetallised Thermoplastic Body
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MHD45PK37-K is a 37-way Backshell Kit made up of nickel-plated ABS polylac plastic.
Applications
Industrial
Contents
2x Backshell halves, 2x 4-40 Thumbscrews, 2x Housing screws and 2x Nuts, Set of compression inserts.
Technical Specifications
Product Range
-
Cable Exit Angle
45°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
DC
Connector Body Material
Metallised Thermoplastic Body
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate