Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
6,754 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.149 |
10+ | $0.099 |
25+ | $0.088 |
50+ | $0.075 |
100+ | $0.064 |
250+ | $0.057 |
500+ | $0.049 |
1000+ | $0.043 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.74
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRO COMMERCIAL COMPONENTS
Manufacturer Part NoMMBT2222A-TP
Newark Part No.21AM9738
Transistor PolarityNPN
Collector Emitter Voltage Max40V
Continuous Collector Current600mA
Power Dissipation350mW
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency300MHz
DC Current Gain hFE Min35hFE
Operating Temperature Max150°C
Product Range-
Qualification-
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
600mA
Transistor Case Style
SOT-23
No. of Pins
3Pins
DC Current Gain hFE Min
35hFE
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Collector Emitter Voltage Max
40V
Power Dissipation
350mW
Transistor Mounting
Surface Mount
Transition Frequency
300MHz
Operating Temperature Max
150°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate