Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price |
---|---|
120+ | $1.090 |
540+ | $1.070 |
Price for:Each
Minimum: 480
Multiple: 60
$523.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No23K640-I/P
Newark Part No.08P0028
Technical Datasheet
SRAM TypeSynchronous SRAM
Memory Size8Kbit
SRAM Memory Configuration8K x 8bit
Memory Density8Kbit
Memory Configuration8K x 8bit
Supply Voltage Range2.7V to 3.6V
Memory Case StyleDIP
IC Case / PackageDIP
No. of Pins8Pins
Access Time-
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom3V
Clock Frequency Max20MHz
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (10-Jun-2022)
Product Overview
Applications
Automotive
Technical Specifications
SRAM Type
Synchronous SRAM
SRAM Memory Configuration
8K x 8bit
Memory Configuration
8K x 8bit
Memory Case Style
DIP
No. of Pins
8Pins
Supply Voltage Min
2.7V
Supply Voltage Nom
3V
IC Mounting
Through Hole
Operating Temperature Max
85°C
Automotive Qualification Standard
AEC-Q100
Memory Size
8Kbit
Memory Density
8Kbit
Supply Voltage Range
2.7V to 3.6V
IC Case / Package
DIP
Access Time
-
Supply Voltage Max
3.6V
Clock Frequency Max
20MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (10-Jun-2022)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate