Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part No24CW160T-I/MUY
Newark Part No.65AC2700
Product Range16Kbit I2C Serial EEPROM
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price |
---|---|
3300+ | $1.420 |
Price for:Each (Supplied on Full Reel)
Minimum: 3300
Multiple: 3300
$4,686.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No24CW160T-I/MUY
Newark Part No.65AC2700
Product Range16Kbit I2C Serial EEPROM
Technical Datasheet
Memory Size16Kbit
Memory Density16Kbit
Memory Configuration2K x 8bit
EEPROM Memory Configuration2K x 8bit
Memory Interface TypeSerial I2C (2-Wire)
InterfacesI2C
Clock Frequency1MHz
Clock Frequency Max1MHz
Memory Case StyleUDFN-EP
IC Case / PackageUDFN-EP
No. of Pins8Pins
Supply Voltage Min1.6V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range16Kbit I2C Serial EEPROM
Technical Specifications
Memory Size
16Kbit
Memory Configuration
2K x 8bit
Memory Interface Type
Serial I2C (2-Wire)
Clock Frequency
1MHz
Memory Case Style
UDFN-EP
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
16Kbit I2C Serial EEPROM
Memory Density
16Kbit
EEPROM Memory Configuration
2K x 8bit
Interfaces
I2C
Clock Frequency Max
1MHz
IC Case / Package
UDFN-EP
Supply Voltage Min
1.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate