Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part No24LC02B/SN
Newark Part No.98K8316
Product Range2Kbit I2C Serial EEPROM
Technical Datasheet
29 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.417 |
10+ | $0.410 |
25+ | $0.404 |
50+ | $0.394 |
100+ | $0.383 |
Price for:Each
Minimum: 1
Multiple: 1
$0.42
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No24LC02B/SN
Newark Part No.98K8316
Product Range2Kbit I2C Serial EEPROM
Technical Datasheet
Memory Density2Kbit
Memory Size2Kbit
EEPROM Memory Configuration256 x 8bit
Memory Configuration256 x 8bit
Memory Interface TypeSerial I2C (2-Wire)
InterfacesI2C
Clock Frequency400kHz
Clock Frequency Max400kHz
IC Case / PackageSOIC
Memory Case StyleSOIC
No. of Pins8Pins
Supply Voltage Min2.5V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range2Kbit I2C Serial EEPROM
Technical Specifications
Memory Density
2Kbit
EEPROM Memory Configuration
256 x 8bit
Memory Interface Type
Serial I2C (2-Wire)
Clock Frequency
400kHz
IC Case / Package
SOIC
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
0°C
Product Range
2Kbit I2C Serial EEPROM
SVHC
No SVHC (25-Jun-2025)
Memory Size
2Kbit
Memory Configuration
256 x 8bit
Interfaces
I2C
Clock Frequency Max
400kHz
Memory Case Style
SOIC
Supply Voltage Min
2.5V
IC Mounting
Surface Mount
Operating Temperature Max
70°C
MSL
MSL 1 - Unlimited
Alternatives for 24LC02B/SN
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability