Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part No24LC128-I/P
Newark Part No.98K8317
Product Range128Kbit I2C Serial EEPROM
Your Part Number
Technical Datasheet
4,785 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.630 |
| 10+ | $1.600 |
| 25+ | $1.570 |
| 50+ | $1.550 |
| 120+ | $1.530 |
Price for:Each
Minimum: 1
Multiple: 1
$1.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No24LC128-I/P
Newark Part No.98K8317
Product Range128Kbit I2C Serial EEPROM
Technical Datasheet
Memory Density128Kbit
Memory Configuration16K x 8bit
InterfacesI2C
Clock Frequency Max400kHz
IC Case / PackageDIP
No. of Pins8Pins
Supply Voltage Min2.5V
Supply Voltage Max5.5V
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range128Kbit I2C Serial EEPROM
MSL-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Memory Density
128Kbit
Interfaces
I2C
IC Case / Package
DIP
Supply Voltage Min
2.5V
IC Mounting
Through Hole
Operating Temperature Max
85°C
MSL
-
Memory Configuration
16K x 8bit
Clock Frequency Max
400kHz
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
128Kbit I2C Serial EEPROM
SVHC
No SVHC (21-Jan-2025)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability