| Quantity | Price |
|---|---|
| 100+ | $0.702 |
Product Information
Product Overview
The 25AA02E48-I/SN is a 2Kbit serial Electrically Erasable Programmable Read-only Memory (EEPROM). The memory is accessed via a simple serial peripheral interface (SPI) compatible serial bus. The bus signals required are a clock input (SCK) plus separate data in (SI) and data out (SO) lines. Access to the device is controlled through a chip select (CS) input. Communication to the device can be paused via the hold pin (hold). While the device is paused, transitions on its inputs will be ignored, with the exception of chip select, allowing the host to service higher priority interrupts.
- Pre-programmed globally unique, 48-bit NodeAddress
- Low-power CMOS technology
- Write page mode (up to 16-byte)
- Sequential read
- Self-timed erase and write cycles (5ms maximum)
- Block write protection
- Built-in write protection
- High reliability
Applications
Computers & Computer Peripherals, Automotive
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
2Kbit
2Kbit
256K x 8bit
SPI
10MHz
SOIC
1.8V
Surface Mount
85°C
MSL 1 - Unlimited
SPI
256K x 8bit
Serial SPI
10MHz
SOIC
8Pins
5.5V
-40°C
2Kbit SPI Serial EEPROM
No SVHC (10-Jun-2022)
Alternatives for 25AA02E48-I/SN
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate