Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part No25C040/P
Newark Part No.25AC0794
Product Range4Kbit SPI Serial EEPROM
Technical Datasheet
92 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.130 |
| 10+ | $1.110 |
| 25+ | $1.090 |
| 50+ | $1.060 |
| 120+ | $1.030 |
Price for:Each
Minimum: 1
Multiple: 1
$1.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No25C040/P
Newark Part No.25AC0794
Product Range4Kbit SPI Serial EEPROM
Technical Datasheet
Memory Size4Kbit
Memory Density4Kbit
Memory Configuration512 x 8bit
EEPROM Memory Configuration512 x 8bit
Memory Interface TypeSerial SPI
InterfacesSPI
Clock Frequency Max3MHz
Clock Frequency3MHz
IC Case / PackageDIP
Memory Case StyleDIP
No. of Pins8Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range4Kbit SPI Serial EEPROM
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory Size
4Kbit
Memory Configuration
512 x 8bit
Memory Interface Type
Serial SPI
Clock Frequency Max
3MHz
IC Case / Package
DIP
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
0°C
Product Range
4Kbit SPI Serial EEPROM
SVHC
No SVHC (25-Jun-2025)
Memory Density
4Kbit
EEPROM Memory Configuration
512 x 8bit
Interfaces
SPI
Clock Frequency
3MHz
Memory Case Style
DIP
Supply Voltage Min
4.5V
IC Mounting
Through Hole
Operating Temperature Max
70°C
MSL
-
Alternatives for 25C040/P
3 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability