Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part No25C160/SN
Newark Part No.66AH1933
Product Range16Kbit SPI Serial EEPROM
Technical Datasheet
40 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.550 |
10+ | $1.520 |
25+ | $1.480 |
50+ | $1.460 |
100+ | $1.440 |
Price for:Each
Minimum: 1
Multiple: 1
$1.55
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No25C160/SN
Newark Part No.66AH1933
Product Range16Kbit SPI Serial EEPROM
Technical Datasheet
Memory Size16Kbit
Memory Density16Kbit
EEPROM Memory Configuration2K x 8bit
Memory Configuration2K x 8bit
Memory Interface TypeSerial SPI
InterfacesSPI
Clock Frequency Max3MHz
Clock Frequency3MHz
Memory Case StyleSOIC
IC Case / PackageSOIC
No. of Pins8Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range16Kbit SPI Serial EEPROM
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory Size
16Kbit
EEPROM Memory Configuration
2K x 8bit
Memory Interface Type
Serial SPI
Clock Frequency Max
3MHz
Memory Case Style
SOIC
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
0°C
Product Range
16Kbit SPI Serial EEPROM
SVHC
No SVHC (25-Jun-2025)
Memory Density
16Kbit
Memory Configuration
2K x 8bit
Interfaces
SPI
Clock Frequency
3MHz
IC Case / Package
SOIC
Supply Voltage Min
4.5V
IC Mounting
Surface Mount
Operating Temperature Max
70°C
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for 25C160/SN
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability