Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part No25CSM04T-I/MF
Newark Part No.54AH7614
Product Range4Mbit SPI Serial EEPROM
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 100+ | $3.420 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$6,840.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No25CSM04T-I/MF
Newark Part No.54AH7614
Product Range4Mbit SPI Serial EEPROM
Technical Datasheet
Memory Size4Mbit
Memory Density4Mbit
EEPROM Memory Configuration512K x 8bit
Memory Configuration512K x 8bit
InterfacesSPI
Memory Interface TypeSerial SPI
Clock Frequency Max8MHz
Clock Frequency8MHz
Memory Case StyleTDFN-S
IC Case / PackageTDFN-S
No. of Pins8Pins
Supply Voltage Min2.5V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range4Mbit SPI Serial EEPROM
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Memory Size
4Mbit
EEPROM Memory Configuration
512K x 8bit
Interfaces
SPI
Clock Frequency Max
8MHz
Memory Case Style
TDFN-S
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
4Mbit SPI Serial EEPROM
Memory Density
4Mbit
Memory Configuration
512K x 8bit
Memory Interface Type
Serial SPI
Clock Frequency
8MHz
IC Case / Package
TDFN-S
Supply Voltage Min
2.5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991B1B1
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
