Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerMICROCHIP
Manufacturer Part No48LM01-I/SM
Newark Part No.75AC8884
Technical Datasheet
SRAM TypeSynchronous SRAM
Memory Size1Mbit
SRAM Memory Configuration1M x 8bit
Memory Density1Mbit
Memory Configuration1M x 8bit
Supply Voltage Range2.7V to 3.6V
IC Case / PackageSOIJ
Memory Case StyleSOIJ
No. of Pins8Pins
Supply Voltage Min2.7V
Access Time-
Supply Voltage Max3.6V
Supply Voltage Nom-
Clock Frequency Max66MHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
SRAM Type
Synchronous SRAM
SRAM Memory Configuration
1M x 8bit
Memory Configuration
1M x 8bit
IC Case / Package
SOIJ
No. of Pins
8Pins
Access Time
-
Supply Voltage Nom
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2022)
Memory Size
1Mbit
Memory Density
1Mbit
Supply Voltage Range
2.7V to 3.6V
Memory Case Style
SOIJ
Supply Voltage Min
2.7V
Supply Voltage Max
3.6V
Clock Frequency Max
66MHz
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate