Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part No93AA56B-I/SN
Newark Part No.30H4504
Product Range2Kbit Microwire Serial EEPROM
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 100+ | $0.404 |
Price for:Each
Minimum: 1100
Multiple: 100
$444.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No93AA56B-I/SN
Newark Part No.30H4504
Product Range2Kbit Microwire Serial EEPROM
Technical Datasheet
Memory Size2Kbit
IC Interface TypeMicrowire
Memory Density2Kbit
Memory Configuration128K x 16bit
EEPROM Memory Configuration128K x 16bit
Memory Interface TypeSerial Microwire
InterfacesMicrowire
Clock Frequency Max1MHz
Clock Frequency3MHz
Memory Case StyleSOIC
IC Case / PackageSOIC
No. of Pins8Pins
Supply Voltage Min1.8V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range2Kbit Microwire Serial EEPROM
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Memory Size
2Kbit
Memory Density
2Kbit
EEPROM Memory Configuration
128K x 16bit
Interfaces
Microwire
Clock Frequency
3MHz
IC Case / Package
SOIC
Supply Voltage Min
1.8V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
IC Interface Type
Microwire
Memory Configuration
128K x 16bit
Memory Interface Type
Serial Microwire
Clock Frequency Max
1MHz
Memory Case Style
SOIC
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
2Kbit Microwire Serial EEPROM
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate