Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part No93AA66-I/SN
Newark Part No.92C7572
Product Range4Kbit Microwire Serial EEPROM
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 100+ | $0.958 |
Price for:Each
Minimum: 600
Multiple: 100
$574.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No93AA66-I/SN
Newark Part No.92C7572
Product Range4Kbit Microwire Serial EEPROM
Technical Datasheet
Memory Density4Kbit
Memory Size4Kbit
Memory Configuration512 x 8bit / 256 x 16bit
EEPROM Memory Configuration512 x 8bit / 256 x 16bit
Memory Interface TypeSerial Microwire
InterfacesMicrowire
Clock Frequency2MHz
Clock Frequency Max2MHz
Memory Case StyleNSOIC
IC Case / PackageNSOIC
No. of Pins8Pins
Supply Voltage Min1.8V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range4Kbit Microwire Serial EEPROM
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Memory Density
4Kbit
Memory Configuration
512 x 8bit / 256 x 16bit
Memory Interface Type
Serial Microwire
Clock Frequency
2MHz
Memory Case Style
NSOIC
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
4Kbit Microwire Serial EEPROM
Memory Size
4Kbit
EEPROM Memory Configuration
512 x 8bit / 256 x 16bit
Interfaces
Microwire
Clock Frequency Max
2MHz
IC Case / Package
NSOIC
Supply Voltage Min
1.8V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 93AA66-I/SN
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
