Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part No93AA66C-I/P
Newark Part No.30H4580
Product Range4Kbit Microwire Serial EEPROM
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 100+ | $0.620 |
Price for:Each
Minimum: 960
Multiple: 60
$595.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No93AA66C-I/P
Newark Part No.30H4580
Product Range4Kbit Microwire Serial EEPROM
Technical Datasheet
Memory Size4Kbit
Memory Density4Kbit
IC Interface TypeMicrowire
EEPROM Memory Configuration512 x 8bit / 256 x 16bit
Memory Configuration512 x 8bit / 256 x 16bit
InterfacesMicrowire
Memory Interface TypeSerial Microwire
Clock Frequency3MHz
Clock Frequency Max3MHz
IC Case / PackageDIP
Memory Case StyleDIP
No. of Pins8Pins
Supply Voltage Min1.8V
Supply Voltage Max5.5V
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range4Kbit Microwire Serial EEPROM
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Memory Size
4Kbit
IC Interface Type
Microwire
Memory Configuration
512 x 8bit / 256 x 16bit
Memory Interface Type
Serial Microwire
Clock Frequency Max
3MHz
Memory Case Style
DIP
Supply Voltage Min
1.8V
IC Mounting
Through Hole
Operating Temperature Max
85°C
MSL
-
Memory Density
4Kbit
EEPROM Memory Configuration
512 x 8bit / 256 x 16bit
Interfaces
Microwire
Clock Frequency
3MHz
IC Case / Package
DIP
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
4Kbit Microwire Serial EEPROM
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate