Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part No93AA66CX-I/SN
Newark Part No.30H4592
Product Range4Kbit Microwire Serial EEPROM
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
100+ | $0.487 |
Price for:Each
Minimum: 1100
Multiple: 100
$535.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No93AA66CX-I/SN
Newark Part No.30H4592
Product Range4Kbit Microwire Serial EEPROM
Technical Datasheet
Memory Density4Kbit
Memory Size4Kbit
EEPROM Memory Configuration512 x 8bit / 256 x 16bit
Memory Configuration512 x 8bit / 256 x 16bit
InterfacesMicrowire
Memory Interface TypeSerial Microwire
Clock Frequency Max3MHz
Clock Frequency3MHz
Memory Case StyleNSOIC
IC Case / PackageNSOIC
No. of Pins8Pins
Supply Voltage Min1.8V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range4Kbit Microwire Serial EEPROM
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory Density
4Kbit
EEPROM Memory Configuration
512 x 8bit / 256 x 16bit
Interfaces
Microwire
Clock Frequency Max
3MHz
Memory Case Style
NSOIC
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
4Kbit Microwire Serial EEPROM
Memory Size
4Kbit
Memory Configuration
512 x 8bit / 256 x 16bit
Memory Interface Type
Serial Microwire
Clock Frequency
3MHz
IC Case / Package
NSOIC
Supply Voltage Min
1.8V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate