Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
1+ | $343.390 |
Price for:Each
Minimum: 1
Multiple: 1
$343.39
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAC164127-6
Newark Part No.52R9657
Technical Datasheet
Silicon ManufacturerMicrochip
Silicon Core NumberPIC24F
Kit Application Type-
Application Sub Type-
Core ArchitecturePIC
Core Sub-ArchitecturePIC24
Silicon Family NamePIC24FJxxDAxxx
Kit ContentsGraphics Display Powertip 4.3 480x272 Board , Daughter Board connection interface
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The AC164127-6 is a graphics display powertip 4.3 480x272 demonstration board for evaluating Microchip technologys graphic display solution and graphics library for 16bit and 32bit microcontrollers. It is an expansion board compatible with the PIC24FJ256DA210 Development Board (DM240312), and graphics LCD controller PICtail Plus SSD1926 Board (AC164127-5)
- Powertip PH480272T-005-I11Q
- 4.3WQVGA (480x272)TFT LCD with 24bit parallel RGB interface
- Resistive four wire touch screen
Applications
Embedded Design & Development, Consumer Electronics, Multimedia, Automotive, Automation & Process Control, Portable Devices, Imaging, Video & Vision
Technical Specifications
Silicon Manufacturer
Microchip
Kit Application Type
-
Core Architecture
PIC
Silicon Family Name
PIC24FJxxDAxxx
Product Range
-
Silicon Core Number
PIC24F
Application Sub Type
-
Core Sub-Architecture
PIC24
Kit Contents
Graphics Display Powertip 4.3 480x272 Board , Daughter Board connection interface
SVHC
No SVHC (21-Jan-2025)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate