Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Quantity | Price |
---|---|
1+ | $229.880 |
Price for:Each
Minimum: 1
Multiple: 1
$229.88
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoADM00716
Newark Part No.18AC7218
Technical Datasheet
Silicon ManufacturerMicrochip
No. of Bits8 /16 / 32bit
Silicon Family Name-
Core ArchitecturePIC
Core Sub-Architecture-
Silicon Core Number-
Kit ContentsPIC 8/16/32bit Development Board (PIM Ordered Separately), LIN Transceiver , CAN Controller
Product Range-
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
PIC 8/16/32bit Development Board (PIM Ordered Separately), LIN Transceiver , CAN Controller
SVHC
No SVHC (25-Jun-2025)
No. of Bits
8 /16 / 32bit
Core Architecture
PIC
Silicon Core Number
-
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate