Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoAT25160B-XHL-T
Newark Part No.68T4236
Product Range16Kbit SPI Serial EEPROM
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 43 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.583 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5000
Multiple: 5000
$2,915.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT25160B-XHL-T
Newark Part No.68T4236
Product Range16Kbit SPI Serial EEPROM
Technical Datasheet
IC Interface TypeSerial
Memory Density16Kbit
Memory Size16Kbit
EEPROM Memory Configuration2K x 8bit
Memory Configuration2K x 8bit
InterfacesSPI
Memory Interface TypeSerial SPI
Clock Frequency5MHz
Clock Frequency Max5MHz
IC Case / PackageTSSOP
Memory Case StyleTSSOP
No. of Pins8Pins
Supply Voltage Min1.8V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range16Kbit SPI Serial EEPROM
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Interface Type
Serial
Memory Size
16Kbit
Memory Configuration
2K x 8bit
Memory Interface Type
Serial SPI
Clock Frequency Max
5MHz
Memory Case Style
TSSOP
Supply Voltage Min
1.8V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
-
Memory Density
16Kbit
EEPROM Memory Configuration
2K x 8bit
Interfaces
SPI
Clock Frequency
5MHz
IC Case / Package
TSSOP
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
16Kbit SPI Serial EEPROM
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
