Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoAT28C256-20LM/883-815
Newark Part No.23AC2628
Product Range256Kbit Parallel EEPROM
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Quantity | Price |
---|---|
25+ | $297.370 |
100+ | $283.610 |
Price for:Each
Minimum: 34
Multiple: 34
$10,110.58
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT28C256-20LM/883-815
Newark Part No.23AC2628
Product Range256Kbit Parallel EEPROM
Technical Datasheet
Memory Size256Kbit
Memory Density256Kbit
EEPROM Memory Configuration32K x 8bit
Memory Configuration32K x 8bit
Memory Interface TypeParallel
InterfacesParallel
Clock Frequency-
Clock Frequency Max-
Memory Case StyleCLCC
IC Case / PackageCLCC
No. of Pins32Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range256Kbit Parallel EEPROM
Technical Specifications
Memory Size
256Kbit
EEPROM Memory Configuration
32K x 8bit
Memory Interface Type
Parallel
Clock Frequency
-
Memory Case Style
CLCC
No. of Pins
32Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-55°C
Product Range
256Kbit Parallel EEPROM
Memory Density
256Kbit
Memory Configuration
32K x 8bit
Interfaces
Parallel
Clock Frequency Max
-
IC Case / Package
CLCC
Supply Voltage Min
4.5V
IC Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate