Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoAT28HC256E-90JU
Newark Part No.68T4406
Product Range256Kbit Parallel EEPROM
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 25+ | $17.140 |
| 100+ | $16.200 |
Price for:Each
Minimum: 64
Multiple: 32
$1,096.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT28HC256E-90JU
Newark Part No.68T4406
Product Range256Kbit Parallel EEPROM
Technical Datasheet
Memory Density256Kbit
Memory Size256Kbit
IC Interface TypeParallel
EEPROM Memory Configuration32K x 8bit
Memory Configuration32K x 8bit
Memory Interface TypeParallel
InterfacesParallel
Clock Frequency5MHz
Clock Frequency Max5MHz
IC Case / PackageLCC
Memory Case StyleLCC
No. of Pins32Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range256Kbit Parallel EEPROM
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Memory Density
256Kbit
IC Interface Type
Parallel
Memory Configuration
32K x 8bit
Interfaces
Parallel
Clock Frequency Max
5MHz
Memory Case Style
LCC
Supply Voltage Min
4.5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
-
Memory Size
256Kbit
EEPROM Memory Configuration
32K x 8bit
Memory Interface Type
Parallel
Clock Frequency
5MHz
IC Case / Package
LCC
No. of Pins
32Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
256Kbit Parallel EEPROM
SVHC
No SVHC (04-Feb-2026)
Alternatives for AT28HC256E-90JU
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate