Product Information
Product Overview
The AT88CK9000-8SH is a Secure Personalization Kit for crypto authentication. This secure personalization kit has been developed to securely personalize the CryptoAuthentication™ ATSHA204A device series. The 8-lead SOIC kit has sockets which can accommodate two devices per socket making it capable of personalizing up to 10 devices at a time. Safety and security has been added to ensure secure high-reliability programming. The AT88CK9000 kit interfaces to the Crypto Evaluation Studio software suite to provide communication to a PC via USB interface. This allows trusted users to program the board outside of the manufacturing environment. Once programmed, the board becomes a standalone board. As a standalone board, it only requires power, after which, will allow the programming of the ATSHA204A devices. In addition, this board has an internal counter to keep track of how many devices were programmed, both in total, as well as by session.
- Embedded power controller
- Single push-button triggers parallel programming
- Standard Micro-USB used for power and configuration
- Provides power to DUTs only when programming - load/unload safe
- Supports programming of up to (10) devices at a time for SOIC package
- Detects when devices are positioned backwards and cuts power to protect the board
- Supports programming of up to (5) devices at a time for TSSOP, UDFN, SOT23-3 or Contact
Contents
AT88CK9000 board, Universal power supply adaptor and 0.5m USB cable.
Technical Specifications
-
8lead SOIC Package, Parallel Programming upto 10 Devices at a Time, Embedded Power Controller
No SVHC (04-Feb-2026)
Atmel® AT88CK9000 Board, Universal Power Supply Adaptor, 0.5m USB Cable
-
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate