Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoAT89C51ED2T-RLTUM
Newark Part No.32AK7432
Product Range8051 Family AT89C51 Series Microcontrollers
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 100+ | $11.670 |
Price for:Each
Minimum: 160
Multiple: 160
$1,867.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT89C51ED2T-RLTUM
Newark Part No.32AK7432
Product Range8051 Family AT89C51 Series Microcontrollers
Technical Datasheet
Product Range8051 Family AT89C51 Series Microcontrollers
Device Core8051
Operating Frequency Max60MHz
Program Memory Size64KB
No. of Pins44Pins
IC Case / PackageVQFP
No. of I/O's34I/O's
InterfacesUART
RAM Memory Size2KB
ADC Channels-
ADC Resolution-
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU Family8051
MCU SeriesAT89C51
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
8051 Family AT89C51 Series Microcontrollers
Operating Frequency Max
60MHz
No. of Pins
44Pins
No. of I/O's
34I/O's
RAM Memory Size
2KB
ADC Resolution
-
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
8051
Qualification
-
Device Core
8051
Program Memory Size
64KB
IC Case / Package
VQFP
Interfaces
UART
ADC Channels
-
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
AT89C51
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate