New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Embedded Computers, Education & Maker Boards
                      3. ARM
                      4. Embedded Development Kits - ARM
                      Print Page

                      AT91SAM9G10-EK2

                      Embedded Development Kit, AT91SAM9G10, 32bit, SAM9X, ARM

                      MICROCHIP AT91SAM9G10-EK2
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICROCHIP
                      Manufacturer Part NoAT91SAM9G10-EK2
                      Newark Part No.68T5194
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 11 week(s)
                      QuantityPrice
                      1+$1,242.100
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1,242.10
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMICROCHIP
                      Manufacturer Part NoAT91SAM9G10-EK2
                      Newark Part No.68T5194
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerMicrochip
                      No. of Bits32bit
                      Silicon Family NameSAM9X
                      Core ArchitectureARM
                      Core Sub-Architecture-
                      Silicon Core NumberAT91SAM9G10
                      Kit ContentsEval Board AT91SAM9G10-EK, USB/RS232/RJ45 Crossed Ethernet Cable, Power Supply w/ US/EU Plug Adapter
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      Evaluation kit lets designers quickly evaluate and develop code for applications running on the SAM9G10.

                      • 64Mbytes of SDRAM memory, 256Mbytes of NAND flash memory
                      • 1 USB device port interface, 2 USB host port interfaces, 1 DBGU serial communication port
                      • 1 JTAG/ICE debug interface, 1 Ethernet 100-base TX with three status LEDs
                      • 1 Atmel AT73C213 Audio DAC
                      • 1 3.5" 1/4 VGA TFT LCD module with touchscreen and backlight
                      • 1 power LED and two general-purpose LEDs
                      • 4 user input pushbuttons, 1 wakeup input pushbutton, 1 reset pushbutton
                      • 1 data flash SD/MMC card slot
                      • 2 expansion footprint connectors (solder side) and dual pitch prototyping area
                      • 1 lithium coin cell battery retainer for 12mm cell size

                      Technical Specifications

                      Silicon Manufacturer

                      Microchip

                      Silicon Family Name

                      SAM9X

                      Core Sub-Architecture

                      -

                      Kit Contents

                      Eval Board AT91SAM9G10-EK, USB/RS232/RJ45 Crossed Ethernet Cable, Power Supply w/ US/EU Plug Adapter

                      SVHC

                      No SVHC (21-Jan-2025)

                      No. of Bits

                      32bit

                      Core Architecture

                      ARM

                      Silicon Core Number

                      AT91SAM9G10

                      Product Range

                      -

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:3A991A2
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.