Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoAT93C66B-XHM-T
Newark Part No.92T1001
Product Range4Kbit Microwire Serial EEPROM
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price |
---|---|
1+ | $0.481 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$2,405.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT93C66B-XHM-T
Newark Part No.92T1001
Product Range4Kbit Microwire Serial EEPROM
Technical Datasheet
Memory Size4Kbit
Memory Density4Kbit
Memory Configuration512 x 8bit / 256 x 16bit
EEPROM Memory Configuration512 x 8bit / 256 x 16bit
Memory Interface TypeSerial 3-Wire
InterfacesMicrowire
Clock Frequency2MHz
Clock Frequency Max250kHz
IC Case / PackageTSSOP
Memory Case StyleTSSOP
No. of Pins8Pins
Supply Voltage Min1.7V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range4Kbit Microwire Serial EEPROM
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory Size
4Kbit
Memory Configuration
512 x 8bit / 256 x 16bit
Memory Interface Type
Serial 3-Wire
Clock Frequency
2MHz
IC Case / Package
TSSOP
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
4Kbit Microwire Serial EEPROM
Memory Density
4Kbit
EEPROM Memory Configuration
512 x 8bit / 256 x 16bit
Interfaces
Microwire
Clock Frequency Max
250kHz
Memory Case Style
TSSOP
Supply Voltage Min
1.7V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for AT93C66B-XHM-T
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate