Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATAK42001-V1
Newark Part No.95W9909
Technical Datasheet
Kit Application TypeInterface
Application Sub TypeLIN System
Silicon ManufacturerAtmel
Silicon Core NumberATA664151, AT90USB1287
Product Range-
Kit ContentsApplication Board ATA664151, PC Interface Board, USB Cable
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
Atmel
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Application Sub Type
LIN System
Silicon Core Number
ATA664151, AT90USB1287
Kit Contents
Application Board ATA664151, PC Interface Board, USB Cable
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate