Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATF1502AS-10JU44.
Newark Part No.15AC9824
Product RangeATF15xx Series
Your Part Number
179 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 25+ | $4.380 |
| 54+ | $4.240 |
| 108+ | $4.220 |
| 513+ | $4.190 |
Price for:Each
Minimum: 27
Multiple: 1
$118.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATF1502AS-10JU44.
Newark Part No.15AC9824
Product RangeATF15xx Series
Technical Datasheet
CPLD TypeEEPROM
No. of Macrocells32Macrocells
No.of User I/Os32I/O's
No. of I/O's32I/O's
Logic Case StyleLCC
IC Case / PackageLCC
No. of Pins44Pins
Frequency125MHz
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Propagation Delay10ns
Operating Temperature Min-40°C
Global Clock Setup Time7ns
Operating Temperature Max85°C
Product RangeATF15xx Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
CPLD Type
EEPROM
No.of User I/Os
32I/O's
Logic Case Style
LCC
No. of Pins
44Pins
Supply Voltage Min
4.5V
Propagation Delay
10ns
Global Clock Setup Time
7ns
Product Range
ATF15xx Series
SVHC
No SVHC (04-Feb-2026)
No. of Macrocells
32Macrocells
No. of I/O's
32I/O's
IC Case / Package
LCC
Frequency
125MHz
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
MSL
MSL 2 - 1 year
Technical Docs (3)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
