Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATM90E36A-AU-R
Newark Part No.
Full Reel95W9925
Re-Reel41AH8343
Cut Tape41AH8343
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $6.290 | $6,290.00 |
| Total Price | $6,290.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 100+ | $6.290 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $6.920 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATM90E36A-AU-R
Newark Part No.
Full Reel95W9925
Re-Reel41AH8343
Cut Tape41AH8343
Technical Datasheet
IC FunctionPoly Phase Multifunction Energy Metering IC
Supply Voltage Min2.8V
Supply Voltage Max3.6V
IC Package TypeTQFP
No. of Pins48Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
IC Function
Poly Phase Multifunction Energy Metering IC
Supply Voltage Max
3.6V
No. of Pins
48Pins
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Supply Voltage Min
2.8V
IC Package Type
TQFP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Alternatives for ATM90E36A-AU-R
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
