Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoATMEGA328PB-AU
Newark Part No.58Y6083
Product RangeAVR ATmega Family ATmega328 Series Microcontrollers
Technical Datasheet
7 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $2.270 |
10+ | $2.170 |
25+ | $2.080 |
50+ | $1.980 |
100+ | $1.880 |
Price for:Each
Minimum: 1
Multiple: 1
$2.27
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATMEGA328PB-AU
Newark Part No.58Y6083
Product RangeAVR ATmega Family ATmega328 Series Microcontrollers
Technical Datasheet
Product RangeAVR ATmega Family ATmega328 Series Microcontrollers
Device CoreAVR
CPU Speed20MHz
Program Memory Size32KB
Operating Frequency Max20MHz
RAM Memory Size2KB
No. of Pins32Pins
MCU Case StyleTQFP
IC Case / PackageTQFP
No. of I/O's27I/O's
InterfacesI2C, SPI, USART
Embedded Interface TypeI2C, SPI, USART
Supply Voltage Min1.8V
Supply Voltage Max5.5V
ADC Channels8Channels
MCU FamilyAVR ATmega
ADC Resolution10Bit
MCU SeriesATmega328
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
AVR ATmega Family ATmega328 Series Microcontrollers
CPU Speed
20MHz
Operating Frequency Max
20MHz
No. of Pins
32Pins
IC Case / Package
TQFP
Interfaces
I2C, SPI, USART
Supply Voltage Min
1.8V
ADC Channels
8Channels
ADC Resolution
10Bit
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (17-Jan-2023)
Device Core
AVR
Program Memory Size
32KB
RAM Memory Size
2KB
MCU Case Style
TQFP
No. of I/O's
27I/O's
Embedded Interface Type
I2C, SPI, USART
Supply Voltage Max
5.5V
MCU Family
AVR ATmega
MCU Series
ATmega328
Operating Temperature Max
85°C
Qualification
-
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate