Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoATMEGA808-MF
Newark Part No.98AC5830
Product RangeAVR ATmega Family ATmega808 Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price |
---|---|
100+ | $1.310 |
Price for:Each
Minimum: 980
Multiple: 490
$1,283.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATMEGA808-MF
Newark Part No.98AC5830
Product RangeAVR ATmega Family ATmega808 Series Microcontrollers
Technical Datasheet
Product RangeAVR ATmega Family ATmega808 Series Microcontrollers
Device CoreAVR
CPU Speed20MHz
Operating Frequency Max20MHz
Program Memory Size8KB
No. of Pins32Pins
IC Case / PackageVQFN-EP
MCU Case StyleVQFN-EP
No. of I/O's27I/O's
Embedded Interface TypeI2C, SPI, TWI, USART
InterfacesI2C, SPI, TWI, USART
RAM Memory Size1KB
ADC Channels12Channels
MCU FamilyAVR ATmega
ADC Resolution10Bit
MCU SeriesATmega808
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
AVR ATmega Family ATmega808 Series Microcontrollers
CPU Speed
20MHz
Program Memory Size
8KB
IC Case / Package
VQFN-EP
No. of I/O's
27I/O's
Interfaces
I2C, SPI, TWI, USART
ADC Channels
12Channels
ADC Resolution
10Bit
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Device Core
AVR
Operating Frequency Max
20MHz
No. of Pins
32Pins
MCU Case Style
VQFN-EP
Embedded Interface Type
I2C, SPI, TWI, USART
RAM Memory Size
1KB
MCU Family
AVR ATmega
MCU Series
ATmega808
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate