Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
1+ | $1,054.150 |
Price for:Each
Minimum: 1
Multiple: 1
$1,054.15
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATSAM4CMP32-DB
Newark Part No.84X0605
Technical Datasheet
Silicon ManufacturerAtmel
Silicon Core NumberATSAM4CMP32
Kit Application TypePower Measuring
Application Sub TypeEnergy Meter
Product Range-
Product Overview
The ATSAM4CMP32-DB is a Demonstration Board uses ATSAM4CMP32C to demonstrate the high accuracy poly-phase energy metering functions. The ATSAM4CMP32C is an integrated poly-phase energy metering SoC with 120MHz, dual-core cortex-M4 ARM processor cores. The board is ETSI format compliant and is designed to interface with CT, rogowski and shunt current sensors. The board can interface with ZigBee and PLC communication modules.
- 85 to 264V Voltage range and 2 to 200A current range
- Opto port interface compliant with ANSI C12.20 protocol
- Metering pulses output pins (Wh, VArh, VAh)
- Battery-backed real time clock
- Multiple tampering detection inputs
- Power fail detection
- On-board relay driver circuitry
- Socket for ATSHA204 crypto authentication device
- Includes 1MB serial memory for meter data storage and 32MB for firmware update
- Custom 102 segments smart meter LCD and its menu control buttons
- On-board isolated interface for USB and additional isolator board for JTAG
- Metering demo application containing flexible terminal interface and Atmel metrology library
Technical Specifications
Silicon Manufacturer
Atmel
Kit Application Type
Power Measuring
Kit Contents
Demo Board ATSAM4CMP32, Metrology Library Software
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
ATSAM4CMP32
Application Sub Type
Energy Meter
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate