Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoATSAM4S4CA-CUR
Newark Part No.51AH8111
Product RangeSAM 32 Family SAM 4S Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Quantity | Price |
---|---|
100+ | $6.910 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$13,820.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATSAM4S4CA-CUR
Newark Part No.51AH8111
Product RangeSAM 32 Family SAM 4S Series Microcontrollers
Technical Datasheet
Product RangeSAM 32 Family SAM 4S Series Microcontrollers
Device CoreARM Cortex-M4
No. of Bits32bit
Data Bus Width32 bit
Data Bus Width32bit
Operating Frequency Max120MHz
CPU Speed120MHz
Program Memory Size256KB
No. of Pins100Pins
IC Case / PackageTFBGA
MCU Case StyleTFBGA
No. of I/O's79I/O's
InterfacesI2C, I2S, SPI, UART, USART, USB
Embedded Interface TypeI2C, I2S, SPI, UART, USART, USB
RAM Memory Size64KB
ADC Channels15Channels
ADC Resolution12Bit
Supply Voltage Min1.62V
MCU FamilySAM32
MCU SeriesSAM 4S
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
SAM 32 Family SAM 4S Series Microcontrollers
No. of Bits
32bit
Data Bus Width
32bit
CPU Speed
120MHz
No. of Pins
100Pins
MCU Case Style
TFBGA
Interfaces
I2C, I2S, SPI, UART, USART, USB
RAM Memory Size
64KB
ADC Resolution
12Bit
MCU Family
SAM32
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
Device Core
ARM Cortex-M4
Data Bus Width
32 bit
Operating Frequency Max
120MHz
Program Memory Size
256KB
IC Case / Package
TFBGA
No. of I/O's
79I/O's
Embedded Interface Type
I2C, I2S, SPI, UART, USART, USB
ADC Channels
15Channels
Supply Voltage Min
1.62V
MCU Series
SAM 4S
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate