Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $77.820 |
Price for:Each
Minimum: 3
Multiple: 1
$233.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATSAMG55-XPRO
Newark Part No.43Y3780
Technical Datasheet
Silicon ManufacturerAtmel
No. of Bits32bit
Silicon Family NameSAM G
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4
Silicon Core NumberATSAMG55J19
Kit ContentsEval Board ATSAMG55J19
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Atmel
Silicon Family Name
SAM G
Core Sub-Architecture
Cortex-M4
Kit Contents
Eval Board ATSAMG55J19
SVHC
No SVHC (04-Feb-2026)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
ATSAMG55J19
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate