Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoATTINY25-20SH
Newark Part No.68T3599
Product RangeAVR ATtiny Family ATtiny25 Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATTINY25-20SH
Newark Part No.68T3599
Product RangeAVR ATtiny Family ATtiny25 Series Microcontrollers
Technical Datasheet
Base NumberAVR Tiny
Product RangeAVR ATtiny Family ATtiny25 Series Microcontrollers
CPU Speed20MHz
Device CoreAVR
Operating Frequency Max20MHz
Program Memory Size2KB
No. of Pins8Pins
IC Case / PackageSOIC
MCU Case StyleSOIC
No. of I/O's6I/O's
InterfacesI2C, SPI
Embedded Interface TypeI2C, SPI
RAM Memory Size128Byte
ADC Channels4Channels
ADC Resolution10Bit
MCU FamilyAVR ATtiny
MCU SeriesATtiny25
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Base Number
AVR Tiny
CPU Speed
20MHz
Operating Frequency Max
20MHz
No. of Pins
8Pins
MCU Case Style
SOIC
Interfaces
I2C, SPI
RAM Memory Size
128Byte
ADC Resolution
10Bit
MCU Series
ATtiny25
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Product Range
AVR ATtiny Family ATtiny25 Series Microcontrollers
Device Core
AVR
Program Memory Size
2KB
IC Case / Package
SOIC
No. of I/O's
6I/O's
Embedded Interface Type
I2C, SPI
ADC Channels
4Channels
MCU Family
AVR ATtiny
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
-
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate