Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoATTINY25-20SSNR
Newark Part No.68T3604
Product RangeAVR ATtiny Family ATtiny25 Series Microcontrollers
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.27 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$5,080.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATTINY25-20SSNR
Newark Part No.68T3604
Product RangeAVR ATtiny Family ATtiny25 Series Microcontrollers
Technical Datasheet
Product RangeAVR ATtiny Family ATtiny25 Series Microcontrollers
CPU Speed20MHz
Device CoreAVR
Operating Frequency Max20MHz
Program Memory Size2KB
No. of Pins8Pins
IC Case / PackageWSOIC
MCU Case StyleWSOIC
No. of I/O's6I/O's
Embedded Interface TypeUSI
InterfacesUSI
RAM Memory Size128Byte
ADC Channels4Channels
ADC Resolution10Bit
MCU FamilyAVR ATtiny
MCU SeriesATtiny25
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
AVR ATtiny Family ATtiny25 Series Microcontrollers
Device Core
AVR
Program Memory Size
2KB
IC Case / Package
WSOIC
No. of I/O's
6I/O's
Interfaces
USI
ADC Channels
4Channels
MCU Family
AVR ATtiny
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
CPU Speed
20MHz
Operating Frequency Max
20MHz
No. of Pins
8Pins
MCU Case Style
WSOIC
Embedded Interface Type
USI
RAM Memory Size
128Byte
ADC Resolution
10Bit
MCU Series
ATtiny25
Supply Voltage Max
5.5V
Operating Temperature Max
105°C
Qualification
-
Technical Docs (2)
Alternatives for ATTINY25-20SSNR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate