Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoATTINY25-20SU
Newark Part No.58M3779
Product RangeAVR ATtiny Family ATtiny25 Series Microcontrollers
Your Part Number
Technical Datasheet
26 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.65 |
| 10+ | $2.56 |
| 25+ | $2.44 |
| 50+ | $2.33 |
| 190+ | $2.19 |
Price for:Each
Minimum: 1
Multiple: 1
$2.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATTINY25-20SU
Newark Part No.58M3779
Product RangeAVR ATtiny Family ATtiny25 Series Microcontrollers
Technical Datasheet
Product RangeAVR ATtiny Family ATtiny25 Series Microcontrollers
CPU Speed20MHz
Device CoreAVR
Operating Frequency Max20MHz
Program Memory Size2KB
No. of Pins8Pins
MCU Case StyleSOIC
IC Case / PackageSOIC
No. of I/O's6I/O's
InterfacesI2C, SPI
Embedded Interface TypeI2C, SPI
RAM Memory Size128Byte
ADC Channels4Channels
ADC Resolution10Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyAVR ATtiny
MCU SeriesATtiny25
Qualification-
PackagingEach
Automotive Qualification Standard-
RoHS Phthalates CompliantYes
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
AVR ATtiny Family ATtiny25 Series Microcontrollers
Device Core
AVR
Program Memory Size
2KB
MCU Case Style
SOIC
No. of I/O's
6I/O's
Embedded Interface Type
I2C, SPI
ADC Channels
4Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
ATtiny25
Packaging
Each
RoHS Phthalates Compliant
Yes
SVHC
No SVHC (25-Jun-2025)
CPU Speed
20MHz
Operating Frequency Max
20MHz
No. of Pins
8Pins
IC Case / Package
SOIC
Interfaces
I2C, SPI
RAM Memory Size
128Byte
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
AVR ATtiny
Qualification
-
Automotive Qualification Standard
-
MSL
MSL 2 - 1 year
Technical Docs (2)
Alternatives for ATTINY25-20SU
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability